| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Type | |
| ALVC | |
| Multiplexed | |
| 12 | |
| 1 | |
| 12 | |
| 4 | |
| 1 | |
| 24 | |
| 3 | |
| Yes | |
| No | |
| Non-Inverting | |
| 5.8@2.7V|4.9@3.3V | |
| 7.2 | |
| 3-State | |
| 24 | |
| -24 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 40 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.79(Max) - 0.2(Min) |
| Package Width | 7.59(Max) |
| Package Length | 18.54(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 56 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

