NXP Semiconductors74ALVC14PW,112反相施密特触发器

Inverter Schmitt Trigger 6-Element 14-Pin TSSOP Bulk

Now you can convert a noisy, analog signal into a clean, digital signal with ease using NXP Semiconductors' 74ALVC14PW,112 inverting Schmitt trigger! With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。