onsemi74AC174MTC双稳态触发器
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| AC | |
| D-Type Bus Interface | |
| 6 | |
| 1 | |
| 6 | |
| 6 | |
| No | |
| Master Reset | |
| Non-Inverting | |
| Positive-Edge | |
| 11.5@3.3V|8.5@5V | |
| 12.5 | |
| Single-Ended | |
| 24 | |
| -24 | |
| 2 | |
| 3.3|5|2.5 | |
| 6 | |
| 0.004 | |
| 50 | |
| -40 | |
| 85 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

