C&K7411J2WBE2Switch Rocker
Switch Rocker ON ON ON DP3T Wire Wrap Lever 20VAC 20VDC 0.4VA Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| DP3T | |
| ON ON ON | |
| Lever | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 16.87 | |
| 4 | |
| 4.83 | |
| Panel Mount | |
| Wire Wrap | |
| 12 | |
| 19.05 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Black | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 29.36 | |
| 21.59 | |
| 15.17 | |
| 29.36 | |
| 21.59 | |
| 53.02 | |
| 9.27 | |
| 18.8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

