50-75% 折扣
C&K7403P1CWWBESwitch Toggle
Switch Toggle ON OFF ON 4PDT Flat Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Flat Lever | |
| 4PDT | |
| ON OFF ON | |
| Threaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Bright Chrome | |
| 21.33 | |
| 4 | |
| 4.83 | |
| Panel Mount with Threads | |
| Wire Wrap | |
| 12 | |
| 19.05 | |
| 4.7 | |
| Actuator/Washer/Epoxy | |
| Actuator/Panel/Terminals | |
| N/A/Washer/Epoxy | |
| IP67 | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 9.5 | |
| 21.59 | |
| 10.54 | |
| 12.7 | |
| 21.59 | |
| 60.42 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

