10-25% 折扣
C&K7301SDCQESwitch Toggle
Switch Toggle ON None ON 3PDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| 3PDT | |
| ON None ON | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Bright Chrome | |
| 12.45 | |
| 3 | |
| 4.83 | |
| PC Mount with Threads | |
| PC Pins | |
| 9 | |
| 6.35 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 7.11 | |
| 16.51 | |
| 10.54 | |
| 12.7 | |
| 16.51 | |
| 31.65 |
Use this 7301SDCQE toggle switch from C&K Components as a way to toggle the power on one of your components. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a 3PDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7301SDCQE toggle switch has a PC pin termination style. This product is 12.7 mm long, 31.65 mm tall and 16.51 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

