10-25% 折扣
C&K7211MHZQESwitch Toggle
Switch Toggle ON ON ON SP3T Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
SP3T | |
ON ON ON | |
Threaded | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Bright Chrome | |
5.08 | |
2 | |
4.83 | |
Panel Mount with Threads | |
Solder Lug | |
6 | |
3.94 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
1/4-40 | |
12.7 | |
9.05 | |
11.43 | |
8.89 | |
12.7 | |
11.43 | |
26.96 |
With this 7211MHZQE toggle switch from C&K Components you can toggle on or off various components of your application. It has a SP3T configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7211MHZQE toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 26.96 mm tall and 11.43 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。