10-25% 折扣
C&K7203TZQESwitch Toggle
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPDT | |
| ON OFF ON | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Bright Chrome | |
| 17.45 | |
| 2 | |
| 4.83 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 6 | |
| 3.94 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 15/32-32 | |
| 12.7 | |
| 11.89 | |
| 11.43 | |
| 8.89 | |
| 12.7 | |
| 11.43 | |
| 42.17 |
The 7203TZQE toggle switch from C&K Components comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7203TZQE toggle switch has a solder lug termination style. This product is 12.7 mm long, 42.17 mm tall and 11.43 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

