10-25% 折扣
C&K7203SYZBESwitch Toggle
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
DPDT | |
ON OFF ON | |
Threaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Bright Chrome | |
10.67 | |
2 | |
4.83 | |
Panel Mount with Threads | |
Solder Lug | |
6 | |
3.94 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
1/4-40 | |
12.7 | |
8.89 | |
11.43 | |
8.89 | |
12.7 | |
11.43 | |
32.39 |
This compact 7203SYZBE toggle switch from C&K Components makes it possible to turn on and off certain parts of your circuits. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7203SYZBE toggle switch has a solder lug termination style. This product is 12.7 mm long, 32.39 mm tall and 11.43 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。