Grayhill71MAS30-03B09NSwitch Rotary
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP9T | |
| 30 | |
| 9 | |
| 1 | |
| 3 | |
| 0.3@115VAC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 25000(Max) | |
| 0.226 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| O-Ring/O-Ring(Silicone Rubber)/Process | |
| Shaft/Panel/N/A | |
| O-Ring/O-Ring(Silicone Rubber)/Process | |
| Panel Mount | |
| Solder Lug | |
| 0.8 | |
| 12 | |
| Diallyl | |
| Straight | |
| 7.92 | |
| 19.05 | |
| 19.05 | |
| 18 | |
| 19.05 | |
| 19.05 | |
| 47.85 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

