10-25% 折扣
C&K7101SD9V3GESwitch Toggle
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
SPDT | |
ON None ON | |
Unthreaded | |
5@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
100000 | |
Bright Chrome | |
12.45 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
16.26 | |
7.11 | |
8.13 | |
11.68 | |
16.26 | |
8.13 | |
31.24 |
The 7101SD9V3GE toggle switch from C&K Components comes with minimal lag when toggling a component of your circuit. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7101SD9V3GE toggle switch has a PC pin termination style. This product is 16.26 mm long, 31.24 mm tall and 8.13 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。