| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Actuator Style | Lever |
| Maximum Current Rating (A) | 5@120VAC 28VDC |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | <10 |
| Electrical Life (Cycles) | 100000 |
| Actuator Color | Black |
| Actuator Length (mm) | 17.65 |
| Number of Rows | 1 |
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Number of Terminals | 3 |
| Terminal Length (mm) | 3.94 |
| Terminal Pitch (mm) | 4.7 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Color | Black |
| Housing Material | Stainless Steel |
| Bezel Color | Black |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Body Length (mm) | 24 |
| Body Depth (mm) | 15.39 |
| Product Length (mm) | 24 |
| Product Depth (mm) | 15.39 |
| Actuator Depth (mm) | 9.86 |
| Actuator Height (mm) | 13.31 |