Bel Power Solutions70IMX35D15D15-8G直流-直流转换器和开关式调节器模块
Module DC-DC 70VIN 4-OUT 15V/15V/15V/15V 0.6A/0.6A/0.6A/0.6A 35W 17-Pin
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 4 | |
| Isolated | |
| 40 | |
| 70 | |
| 121 | |
| 15 | |
| 0.6(Typ) | |
| 35 | |
| 1800VAC | |
| DC/DC | |
| 240 | |
| Yes | |
| 3% | |
| 1% | |
| 88(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 67 | |
| Fixed | |
| Mounting | Screw |
| Package Height | 10.5 |
| Package Width | 76.2 |
| Package Length | 63.5 |
| PCB changed | 17 |
| 17 |
Provide the ability to switch between voltages by using this step down 70IMX35D15D15-8G DC to DC converter and switching regulator module. It has a voltage of 15|15|15|15 V. This part has a temperature range of -40 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.