| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| Automotive | Yes |
| PPAP | Unknown |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 36 |
| Maximum Clamping Voltage (V) | 53 |
| Maximum Reverse Stand-Off Voltage (V) | 31.5 |
| Maximum Peak Pulse Current (A) | 300 |
| Maximum Reverse Leakage Current (uA) | 500 |
| Test Current (mA) | 10 |
| Peak Pulse Power Dissipation (W) | 15000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Package Height | 13.46(Max) mm |
| Package Width | 19.81(Max) mm |
| Package Length | 51.56(Max) mm |
| PCB changed | 2 |
| Pin Count | 2 |