| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage (V) | 24 |
| Coil Resistance (Ohm) | 192 |
| Maximum Pick-Up Voltage | 21.6VAC |
| Minimum Dropout Voltage | 7.2VAC |
| Maximum AC Switching Voltage (V) | 240 |
| Maximum Switching Current (A) | 6 |
| Maximum Switching Power | 1.5kVA |
| Operate Time (ms) | 15 |
| Release Time (ms) | 10 |
| Mechanical Life (Operations) | 20000000 |
| LED Indicator | No |
| Push to Test Button | Yes |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Socket |
| Termination Style | Solder/Plug-In |
| Number of Terminals | 14 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 30 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 22.5 |
| Product Height (mm) | 29 |