Panasonic6TPE680MI钽聚合物电容器
Cap Tant Polymer 680uF 6.3VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343 0.018 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 680uF | |
| 20% | |
| 6.3VDC | |
| 0.018 | |
| Low | |
| 3.5 | |
| 428.4 | |
| Polar | |
| 15 | |
| Low ESR | |
| No | |
| No | |
| D4 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 3.8 | |
| 7343 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 3.8 |
Designing a small device that needs to filter out high frequencies? This 6TPE680MI polymer electrolyte from Panasonic will do just that, due to its high dielectric permittivity. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its capacitance value is 680uF. This product is 7.3 mm long, 3.8 mm tall and 4.3 mm deep. Its leakage current is 428.4 μA.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。