onsemi6N138S晶体管和光伏输出光电耦合器
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD Black Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington With Base | |
| 1 | |
| 2500 | |
| -40 | |
| 85 | |
| 1.7 | |
| 1300(Typ) | |
| UL | |
| 60 | |
| 100 | |
| 1.3 | |
| 5 | |
| 20 | |
| Bulk | |
| 300 | |
| 1.6 | |
| Mounting | Surface Mount |
| Package Width | 6.86(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD Black |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

