Toshiba6N137(LF1,F)逻辑输出光电耦合器
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NAND | |
| 1 | |
| 10MBd | |
| Inverting | |
| Uni-Directional | |
| 2500 | |
| 0.03 | |
| 0.03 | |
| 75 | |
| UL | |
| DC | |
| Open Collector | |
| 20 | |
| 50 | |
| 5 | |
| 1000(Typ) | |
| 1.65 | |
| 1.75 | |
| 5 | |
| 85 | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 9.66 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

