onsemi6N135SVM晶体管和光伏输出光电耦合器
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541408000 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 5000 | |
| -40 | |
| 100 | |
| 1.7 | |
| 50 | |
| UL|VDE | |
| 100/ch | |
| 5 | |
| 1.45 | |
| 50/ch | |
| Bag | |
| 7 | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 3.94(Max) |
| Package Width | 6.86(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
