TE Connectivity6EEJ1电源接入模块
Power Entry Module EMI Filtered M 3 POS 250VACVAC 6A/Contact ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 320/C14 | |
| 6/Contact | |
| 250VAC | |
| 50 to 60 | |
| -10 | |
| 40 | |
| 51.76 | |
| 24.38 | |
| Flange Mount |
This 6EEJ1 power line filter from TE Connectivity is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 6. This power line filter has an operating temperature range of -10 °C to 40 °C. The 6EEJ1 power line filter has a faston termination style. This product is 24.38 mm tall.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

