| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | British Standard |
| Application | DC Common Bus|DC Drive|Power Converter/rectifier|Reduced Voltage Starter |
| Fuse Size (mm) | 54.8 X 8.7 |
| Current Rating (A) | 6 |
| Maximum Voltage Rating (V) | 690 |
| Maximum AC Voltage Rating (V) | 690 |
| Maximum DC Voltage Rating (V) | 500 |
| Maximum Power Dissipation (W) | 2 |
| Typical Melting I2t (A²S) | 1.8 |
| Number of Terminals | 2 |
| Packaging | Carton |
| Product Depth (mm) | 8.7 |
| Product Length (mm) | 54.8 |
| Product Height (mm) | 8.7 |
| Mounting | Bolt Down |