BI Technologies68WR100KLF电阻微调器、电位计及变阻器
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100K | |
| 10% | |
| 200 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 2.29 | |
| 20(Elec) | |
| 1 | |
| 7200 | |
| 200 | |
| Box | |
| 9.53 | |
| 6.22 | |
| 11.05 | |
| 1.13 | |
| Through Hole |
Not sure what resistance value you need? No problem, applying this 68WR100KLF potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This device is made with cermet technology. The 68WR100KLF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This product is 9.53 mm long, 11.05 mm tall and 6.22 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

