| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RCA | |
| M | |
| 1 | |
| 1 | |
| 1 | |
| Straight | |
| 13.03 | |
| 50.85 | |
| Cable Mount | |
| Zinc Alloy Die Cast | |
| Gold | |
| Brass |
Make a secure connection for your applications' sound with the rca 6881 audio and video connector from Pomona. This M connector's a single contact that is made out of brass and plated with gold. It has a male type gender. This connector has a single port. It has a straight body orientation. 6881 is housed in zinc alloy die cast. This product is 50.85 mm long with a diameter of 13.03 mm. It has 1 terminal.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

