| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Color | Orange |
| Number of LEDs | 1 |
| Lens Dimensions (mm) | 9x9x6.2 |
| Dominant Wavelength (nm) | 605 |
| Intensity | 2000mcd |
| Viewing Angle (°) | 30 |
| Indicator Technology | LED |
| Maximum Forward Voltage (V) | 2.05 |
| Reverse Voltage (V) | 10 |
| Maximum Forward Current (mA) | 30 |
| Maximum Reverse Current (uA) | 10 |
| Test Current (mA) | 20 |
| Maximum Power Dissipation (mW) | 72 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Color | HB. Orange |
| Housing Color | Black |
| Housing Material | Chrome Plated Brass |
| Mounting Hole Diameter (mm) | 9.35 |
| High Power | No |
| Mounting Orientation | Top Mount |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Diameter | 9.35 |
| Mounting | Panel |
| Package Length | 34.9 |
| PCB changed | 2 |
| Pin Count | 2 |