| 欧盟RoHS指令 | Supplier Unconfirmed |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Electronic |
| Number of Poles | 1 |
| Maximum Voltage Rating | 24VDC |
| Current Rating (A) | 4 |
| Actuator Type | Push Button |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 50 |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Minimum Storage Temperature (°C) | -20 |
| Maximum Storage Temperature (°C) | 70 |