Amphenol Communications Solutions66951-020LF连接器插头及 PCB 插座
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 20 position, 2.54mm (.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 5000 | |
| 15 | |
| -65 | |
| 125 | |
| Tube | |
| 50.8 | |
| 5.08 | |
| 8.25 | |
| Dubox® | |
| 3.6 | |
| Through Hole |
FCI brings you their socket strip 66951-020LF header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 20 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 1250 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 50.8 mm long, 8.25 mm tall and 5.08 mm deep. This connector has an operating temperature of -65 to 125 °C. 66951-020LF is housed in black polyester. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

