| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 9025.80.10.00 |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 1.5 |
| Thermal Time Constant Range (s) | < 5 |
| Sensitivity Index (K) | 3670 |
| Sensitivity Index Range (K) | 3600 to 3850 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 110 |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±10 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±10 to ±15 |
| Body Material | Phenolic |
| Construction | Quick Connect |
| Mounting | Bracket Mount |