Reduced Price

Amphenol Communications Solutions65801-115LFFFC-FPC 连接器

Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 15 Positions, 2.54mm (.100in) Pitch

FCI's clincher 65801-115LF flexible flat cable is a great option to consider when working with tightly constrained electronics projects. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This receptacle connector's 15 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 2 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the idt termination method. This product is 42.93 mm long, 2.54 mm tall and 15.49 mm deep. 65801-115LF is housed in blue polypropylene. This flexible flat cable has an operating temperature of -65 to 105 °C.

Import TariffMay apply to this part

238 个零件: 可以明天配送

    Total$1.42Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1647+
      Manufacturer Lead Time:
      5 星期
      Country Of origin:
      中国
      • In Stock: 238
      • Price: $1.422

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。