TE Connectivity6485470001配线标志
Cable Markers Printable Tie Cross-Linked Polyolefin White
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Printable | |
| White | |
| Cross-Linked Polyolefin | |
| 5.08 | |
| 12.5 | |
| Dot Matrix|Thermal Transfer | |
| After Termination | |
| -55 | |
| 135 | |
| 51.4 | |
| 6.4 | |
| Tie |
Easily identify the purpose of each cable with this 6485470001 cable marker from TE Connectivity. This cable marker has a minimum operating temperature of -55 °C and a maximum of 135 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

