Reduced Price
Panasonic63SXE18M铝聚合物电容器
Cap Aluminum Polymer 18uF 63VDC 20%( 8 X 7mm) Radial 3.5mm 0.06 Ohm 0.34A 1000h 125°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 18uF | |
| 20% | |
| 63VDC | |
| 0.06 | |
| Standard | |
| 0.34 | |
| 56@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 7 | |
| -55 | |
| 125 | |
| Bag | |
| 0.45 | |
| 8 | |
| 7(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。