| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | NH |
| Application | Motor Circuit |
| Fuse Size (mm) | 75 X 30 X 61 |
| Current Rating (A) | 63 |
| Maximum Voltage Rating (V) | 500 |
| Maximum AC Voltage Rating (V) | 500 |
| Maximum DC Voltage Rating (V) | 250 |
| Maximum Power Dissipation (W) | 7 |
| Typical Melting I2t (A²S) | 6600(Min) |
| Termination Style | Screw |
| Number of Terminals | 2 |
| Product Depth (mm) | 30(Max) |
| Product Length (mm) | 75(Max) |
| Product Height (mm) | 61(Max) |
| Mounting | Holder |