Switchcraft6380-4SG-311圆形连接器
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600V | |
| -55 | |
| 125 | |
| 18.2 | |
| 33.4 | |
| Bulk |
Use this field installable 6380-4SG-311 connector from Switchcraft for your cylindrical cable housing connection needs. It has a straight body orientation. This socket type connector's 4 contacts that are made out of brass and plated with gold over nickel. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.4 mm long with a diameter of 18.2 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。