Switchcraft6282-6SG-522圆形连接器
Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Maxi-Con-X® Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Maxi-Con-X® | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder Cup | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 23 | |
| 600V | |
| -55 | |
| 125 | |
| IP67 | |
| Bayonet Lock | |
| 300 | |
| 18.2 | |
| 42.7 | |
| Bulk |
Use only the best field installable 6282-6SG-522 connector from Switchcraft to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This socket type connector's 6 contacts that are made out of brass and plated with gold over nickel. This product is 42.7 mm long with a diameter of 18.2 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。