Switchcraft6280-8SG-522圆形连接器
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600V | |
| -55 | |
| 125 | |
| 18.2 | |
| 42.7 | |
| Bulk |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this field installable 6280-8SG-522 connector from Switchcraft. This socket type connector's 8 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 42.7 mm long with a diameter of 18.2 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

