Switchcraft6280-7SG-321圆形连接器

Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Bulk

Look how much better your peripherals will perform when attaching this field installable 6280-7SG-321 connector from Switchcraft. This socket type connector's 7 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.4 mm long with a diameter of 18.2 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。