TE Connectivity626065分立接线罩连接器
Conn Housing PL 2 POS 4.6mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 2 | |
| 1 | |
| Crimp | |
| 4.6 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 25.4 | |
| Cable Mount |
This 626065 discrete wire housing from TE Connectivity is designed for both small electronic devices as well as larger power applications. This PL connector has 2 PL contacts. This is a 1-row connector. It has a straight body orientation. Its pitch is 4.6 mm. It has a plug type gender. 626065 is housed in natural polyamide 6/6. This product is 6.71 mm long, 13.11 mm tall and 25.43 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。