| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Polarization Type | Dual Slot |
| Maximum Current Rating (A) | 0.5/Contact |
| Maximum Voltage Rating | 100VAC |
| Insulation Resistance (MOhm) | 2 |
| Maximum Contact Resistance (mOhm) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 100 |
| Packaging | Box |
| Product Length (mm) | 45.8 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 3.75 |
| Contact Plating Thickness | 0.76um |
| Mounting | Surface Mount |