Reduced Price

Amphenol Communications Solutions61082-102602LF连接器插头及 PCB 插座

BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 100 Positions

Safety is an important concern when designing electronic devices. FCI's fine pitch connector 61082-102602LF header connector helps protect your equipment from accidental shortages. This RCP connector's 100 contacts that are made out of beryllium copper and plated with gold over palladium nickel over nickel. Its pitch is 0.8 mm. It has a maximum voltage rating of 100 VAC. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 0.8 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. 61082-102602LF is housed in liquid crystal polymer. This product is 45.8 mm long, 7.7 mm tall and 6.8 mm deep. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

76 个零件: 可以明天配送

    Total$3.04Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1646+
      Manufacturer Lead Time:
      4 星期
      Minimum Of :
      1
      Maximum Of:
      76
      Country Of origin:
      中国
         
      • Price: $3.038
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1646+
      Manufacturer Lead Time:
      4 星期
      Country Of origin:
      中国
      • In Stock: 76
      • Price: $3.038

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。