| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Shrink Wall Type | Thin |
| Inside Diameter Before Shrinking (mm) | 3.18 |
| Inside Diameter After Shrinking (mm) | 1.57 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bag |
| Product Thickness (mm) | 0.51 |
| Factory Product Length (mm) | 1219.2 |
| Shrink Ratio | 2:1 |