| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Card Edge |
| Gender | SKT |
| Card Type | Dual Edge |
| Card Thickness (mm) | 1.93 |
| Number of Contacts | 140 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.6 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1.1/Contact |
| Maximum Voltage Rating | 29VDC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 30 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Mating Cycle (Cycles) | 200 |
| Product Length (mm) | 60.81 |
| Product Depth (mm) | 8.9 |
| Product Height (mm) | 14.85 |
| Mounting | Surface Mount |