Littelfuse5KP36A-B瞬态电压抑制器 (TVS)
TVS Diode Single Uni-Dir 36V 5KW 2-Pin Case P-600 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 40 | |
| 58.1 | |
| 36 | |
| 3.5 | |
| 400 | |
| 87.8 | |
| 2 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| 8000 | |
| 2.1 | |
| Bulk | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's 5KP36A-B TVS diode. Its maximum leakage current is 2 μA. Its test current is 5 mA. Its peak pulse power dissipation is 5000 W. This device's maximum clamping voltage is 58.1 V and minimum breakdown voltage is 40 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product comes packaged in bulk, so the parts will be stored loosely.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

