Altera5CSEBA2U23A7N现场可编程门阵列
FPGA Cyclone® V SEFamily 25000Cells 1.1V 672-Pin UBGA Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Cyclone® V SE | |
| 28nm | |
| 224 | |
| 37736 | |
| 1.1 | |
| Utilize Memory | |
| 25000 | |
| 72 (18x19) | |
| SRAM | |
| 1400 | |
| 2 | |
| 25000 | |
| 16 | |
| 5 | |
| Yes | |
| 36 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 7 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | |
| 1.07 | |
| 1.13 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1.3 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | UBGA |
| 672 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

