| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 3A991d. |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Family Name | Cyclone® V GX |
| Process Technology | 28nm |
| User I/Os | 240 |
| Number of Registers | 225920 |
| Operating Supply Voltage (V) | 1.1 |
| Shift Registers | Utilize Memory |
| Logic Elements | 149500 |
| Number of Multipliers | 312 (18x18) |
| Program Memory Type | SRAM |
| Embedded Memory (Kbit) | 6860 |
| Total Number of Block RAM | 686 |
| EMACs | 2 |
| Device Logic Units | 149500 |
| Number of Global Clocks | 16 |
| Device Number of DLLs/PLLs | 7 |
| Transceiver Channels | 9 |
| JTAG Support | Yes |
| Transceiver Speed (Gbps) | 3.125 |
| Dedicated DSP | 156 |
| PCIe | 2 |
| Programmability | Yes |
| Reprogrammability Support | Yes |
| Copy Protection | No |
| In-System Programmability | Yes |
| Speed Grade | 7 |
| Differential I/O Standards | LVPECL|LVDS |
| Single-Ended I/O Standards | LVTTL|LVCMOS |
| External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 |
| Minimum Operating Supply Voltage (V) | 1.07 |
| Maximum Operating Supply Voltage (V) | 1.13 |
| I/O Voltage (V) | 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Tradename | Cyclone |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | MBGA |
| Pin Count | 484 |
| Lead Shape | Ball |