Altera5CEBA9F31C7N现场可编程门阵列
FPGA Cyclone® V EFamily 301000Cells 1.1V 896-Pin FBGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cyclone® V E | |
| 28nm | |
| 480 | |
| 454240 | |
| 1.1 | |
| Utilize Memory | |
| 301000 | |
| 684 (18x18) | |
| SRAM | |
| 12200 | |
| 1220 | |
| 2 | |
| 301000 | |
| 16 | |
| 8 | |
| Yes | |
| 342 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 7 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| 5Gbps | |
| DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | |
| 1.07 | |
| 1.13 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1.35 |
| Package Width | 31 |
| Package Length | 31 |
| PCB changed | 896 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 896 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

