| 美国出口管制分类ECCN编码 | 3A991 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.60 |
| Family Name | Arria® V GZ |
| Process Technology | 28nm |
| User I/Os | 534 |
| Number of Registers | 679200 |
| Operating Supply Voltage (V) | 1.1 |
| Shift Registers | Utilize Memory |
| Logic Elements | 450000 |
| Number of Multipliers | 2278 (18x18) |
| Program Memory Type | SRAM |
| Embedded Memory (Kbit) | 34000 |
| Total Number of Block RAM | 1700 |
| EMACs | 2 |
| Device Logic Units | 450000 |
| Number of Global Clocks | 16 |
| Device Number of DLLs/PLLs | 24 |
| Transceiver Channels | 36 |
| Transceiver Speed (Gbps) | 10.3125 |
| Dedicated DSP | 1139 |
| PCIe | 1 |
| Reprogrammability Support | Yes |
| In-System Programmability | Yes |
| Speed Grade | 4 |
| Minimum Operating Supply Voltage (V) | 1.07 |
| Maximum Operating Supply Voltage (V) | 1.13 |
| I/O Voltage (V) | 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Mounting | Surface Mount |
| Package Height | 2.9 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 1152 |
| Supplier Package | FC-FBGA |
| Pin Count | 1152 |