Altera5AGXBA1D6F31C6N现场可编程门阵列
FPGA Arria® V GXFamily 75000Cells 1.1V 896-Pin FC-FBGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Arria® V GX | |
| 28nm | |
| 416 | |
| 113208 | |
| 1.1 | |
| Utilize Memory | |
| 75000 | |
| 480 (18x18) | |
| SRAM | |
| 8000 | |
| 800 | |
| 2 | |
| 75000 | |
| 16 | |
| 10 | |
| 9 | |
| 6.5536 | |
| 240 | |
| 1 | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| 6 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|RLDRAM II|QDRII+SRAM | |
| 1.07 | |
| 1.13 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Arria | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 31 mm |
| Package Length | 31 mm |
| PCB changed | 896 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 896 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。