Vishay597D156X9063R2T固体钽电容器
Cap Tant Solid 15uF 63V R CASE 10%( 7.6 X 6 X 3.6mm) Pad SMD 0.4 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 10% | |
| 63VDC | |
| 0.4 | |
| Extreme Low | |
| 0.8 | |
| 10 | |
| Polar | |
| 6 | |
| Ultra Low ESR | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.6 X 6 X 3.6 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.6(Max) | |
| 6 | |
| 3.6 | |
| ±0.4 | |
| ±0.4 |
Need a high capacitance value with a low footprint design? Look no further this 597D156X9063R2T tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 63 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. Its capacitance value is 15uF. It has a tolerance of 10%. This product is 7.6(Max) mm long, 3.6 mm tall and 6 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。