| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Current Mode PWM Controller |
| Control Method | Current |
| Topology | Boost|Flyback|Forward |
| Number of PWM Outputs | 1 |
| Oscillator Accuracy (kHz) | 52 |
| Maximum Switching Frequency (kHz) | 500 |
| Maximum Duty Cycle (%) | 50 |
| Output Current (mA) | 200(Max) |
| Rise Time (ns) | 50 |
| Fall Time (ns) | 50 |
| Operating Supply Voltage Range (V) | 12 to 25 |
| Minimum Operating Supply Voltage (V) | 12 |
| Maximum Operating Supply Voltage (V) | 25 |
| Maximum Supply Current (mA) | 17 |
| Maximum Power Dissipation (mW) | 1000 |
| Adjustable Output | Yes |
| On/Off Pin | Yes |
| Synchronous Pin | No |
| UVLO Turn-Off Threshold (V) | 7.9 |
| UVLO Turn-On Threshold (V) | 8.5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.59(Max) |
| Package Width | 7.04(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 10 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 10 |
| Lead Shape | Flat |