| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Number of Circuits | 2 |
| Typical Gain Bandwidth Product (MHz) | 480 |
| Minimum Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 1000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Supplier Temperature Grade | Military |
| Mounting | Through Hole |
| Package Height | 4.57(Max) |
| Package Width | 7.87(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |