| 欧盟RoHS指令 | Supplier Unconfirmed |
| 美国出口管制分类ECCN编码 | 3A001.a.2.c |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Family Name | Ultra37000 |
| Program Memory Type | ROMLess |
| Number of Logic Blocks/Elements | 16 |
| Number of Global Clocks | 4 |
| Number of Macro Cells | 256 |
| Product Terms | 16 |
| Device System Gates | 7700 |
| Data Gate | No |
| Maximum Number of User I/Os | 133 |
| In-System Programmability | Yes |
| Programmability | Yes |
| Reprogrammability Support | Yes |
| Maximum Clock to Output Delay (ns) | 6.5 |
| Maximum Propagation Delay Time (ns) | 10 |
| Speed Grade | 125 |
| Individual Output Enable Control | No |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 5 |
| I/O Voltage (V) | 5 |
| Tolerant Configuration Interface Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Tradename | Ultra37000 |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 28 mm |
| Package Length | 28 mm |
| PCB changed | 160 |
| Standard Package Name | QFP |
| Supplier Package | QFPAK |
| Pin Count | 160 |